- RS Stock No.:
- 828-4657
- Mfr. Part No.:
- LDA150W-9-Y
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 828-4657
- Mfr. Part No.:
- LDA150W-9-Y
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDA Series
The LDA series of Cosel Power Supplies. Models come in a variety of specifications, including wattage ranging from 15W to 300W. All Power supplies are open frame and come with a universal input.
Features:
Rugged PCB type (CEM3)
Input range: LDA10 - 75F (AC85 - 264V), LDA100 - 300W (AC85 - 132V/AC170 - 264V) Autoranging input
Built-in inrush current limiting, overcurrent and overvoltage protection circuits
Convection Cooling method
Rugged PCB type (CEM3)
Input range: LDA10 - 75F (AC85 - 264V), LDA100 - 300W (AC85 - 132V/AC170 - 264V) Autoranging input
Built-in inrush current limiting, overcurrent and overvoltage protection circuits
Convection Cooling method
Note
2 year warranty
Standards
UL recognized, TUV approved, CSA certified (LDA10F - LDA150W)
UL60950-1, C-UL recognized, TUV approved
Complies with DEN-AN
UL60950-1, C-UL recognized, TUV approved
Complies with DEN-AN
Switch Mode Cosel Open Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 17A |
Power Rating | 153W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 252mm |
Width | 47mm |
Depth | 85mm |
Efficiency | 79% |
Minimum Temperature | -10°C |
Weight | 510g |
Maximum Temperature | +60°C |