- RS Stock No.:
- 828-4293
- Mfr. Part No.:
- AC4-OWS2H-00-XNO
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 828-4293
- Mfr. Part No.:
- AC4-OWS2H-00-XNO
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Cosel 450W, ACE450F Series Modular (AC4)
The ACE450F power supplies come in a modular design and can be customised depending on the outputs required for the specific application. Each output module, RC and AUX are isolated for added safety. The units feature both over-current and over-voltage protection. A wide variety of voltage and current ratings are available to choose from. For a suitable EMI/EMC filter please see NAC-10-472.
Flexible modular system architecture provides various output configurations
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input (AC85-264V)
Remote ON/OFF control, alarm
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input (AC85-264V)
Remote ON/OFF control, alarm
Note
3 year warranty (excludes AC4-OWS2H-00-XNO and AC4-PPJJC-00-XSH)
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178
Complies with DEN-AN
UL2601-1, C-UL (CSA601.1), EN60601-1 approvals (Optional)
Complies with DEN-AN
UL2601-1, C-UL (CSA601.1), EN60601-1 approvals (Optional)
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Power Rating | 450W |
Number of Outputs | 5 |
Input Voltage | 120 → 350 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Length | 254mm |
Width | 127mm |
Depth | 63.5mm |
Efficiency | 78% |
Maximum Temperature | +75°C |
Weight | 2.2kg |
Minimum Temperature | -20°C |