Recom Embedded Switch Mode Power Supply SMPS, RAC20-12SB, 12V dc, 1.66A, 20W, 1 Output, 90 → 264V ac Input
- RS Stock No.:
- 706-3534
- Mfr. Part No.:
- RAC20-12SB
- Manufacturer:
- Recom
Discontinued product
- RS Stock No.:
- 706-3534
- Mfr. Part No.:
- RAC20-12SB
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
Recom RAC series of universal-input, board-mounting modules which offer a compact 2" x 1" package. The RAC series is a cost effective solution to a wide range of space-critical applications.
Features and Benefits
Compact AC-DC power supply
PCB mount package
3kVac isolation
Low output ripple and noise
EMC designed to meet EN 55022 Class B / EN 55024
Short circuit protected
Low temperature operation
Anti vibration fixing
Note
MTBF to MIL-HDBK-217F (+25°C).
Derate output power above 45°C (40°C for 5V model).
Derate output power above 45°C (40°C for 5V model).
Approvals
UL Recognised Component
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.66A |
Power Rating | 20W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 27.2mm |
Depth | 23.5mm |
Efficiency | 82% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 59g |