TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS75-24, 24V dc, 3.2A, 75W, 1 Output, 120 → 370 V dc, 85
- RS Stock No.:
- 466-5910
- Mfr. Part No.:
- SWS75-24
- Manufacturer:
- TDK-Lambda
- RS Stock No.:
- 466-5910
- Mfr. Part No.:
- SWS75-24
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
50 to 600W, Single Output, SWS Series
Power good LED indicator
Over voltage and over current protection
Power factor correction to EN61000-3-2
Input transient protection, IEC61000-4
Operating temperature range -10 to +60°C
Remote sense on 600W units only
Over voltage and over current protection
Power factor correction to EN61000-3-2
Input transient protection, IEC61000-4
Operating temperature range -10 to +60°C
Remote sense on 600W units only
Note
Power ratings will be reduced when used with a cover kit.
Standards
EN61000-3.2, EN55011-B, EN55022-B, FCC-B, EN60950, UL60950, CSA60950, EN50178
Switch Mode - TDK-Lambda
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 3.2A |
Power Rating | 75W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac |
Mounting Type | Enclosed |
Package Type | Enclosed |
Length | 6.69in |
Width | 1.69in |
Depth | 3.7in |
Efficiency | 85% |
Minimum Temperature | -10°C |
Weight | 480g |
Maximum Temperature | +70°C |