- RS Stock No.:
- 172-0791
- Mfr. Part No.:
- VCE03US09
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 172-0791
- Mfr. Part No.:
- VCE03US09
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
The VCE03 is a series of open frame and encapsulated AC-DC single output power supplies designed for low cost ITE industrial and domestic applications. The series provides two mechanical options including open frame and encapsulated PCB mount. These class II isolation parts benefit system designers with easy integration into a wide range of applications.
Ultra Compact SIL Package
Single Outputs from 3.3 to 48 V
PCB Mount
Encapsulated & Open Frame
85-305 VAC Operation
<0.3 W No Load Input Power
Low Cost
3 Year Warranty
Single Outputs from 3.3 to 48 V
PCB Mount
Encapsulated & Open Frame
85-305 VAC Operation
<0.3 W No Load Input Power
Low Cost
3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 333mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 40.6mm |
Width | 19.1mm |
Depth | 19.1mm |
Efficiency | 80% |
Weight | 30g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |