- RS Stock No.:
- 848-4778
- Mfr. Part No.:
- HBB512-A+G
- Manufacturer:
- SL POWER CONDOR
Discontinued product
- RS Stock No.:
- 848-4778
- Mfr. Part No.:
- HBB512-A+G
- Manufacturer:
- SL POWER CONDOR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
SL Power Condor Regulated Single Output Linear Power Supplies
SL Power Electronics series of single output AC/DC isolated power supply. These linear power supplies all come with a world-wide input range. Remote sensing is provided on all models of the regulated linear power supplies.
World-wide ac input ranges and safety standards
Industry standard packages
Capacitors have highest CV & ripple current ratings
Medical leakage 10μA
MTBF 200,000+ hours per MIL-HDBK-217D
All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
Exceed FCC and CISPR22, Class B conducted emissions
RoHS Compliant
Industry standard packages
Capacitors have highest CV & ripple current ratings
Medical leakage 10μA
MTBF 200,000+ hours per MIL-HDBK-217D
All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
Exceed FCC and CISPR22, Class B conducted emissions
RoHS Compliant
Standards
UL/CSA 60950; EN/IEC60950-1
Approvals
UL/CSA TUV/IEC
Open Frame Linear
Specifications
Attribute | Value |
---|---|
Embedded | Yes |