Condor Power Supplies Open Frame Linear Power Supply, 240V ac Input, 15V dc Output, 1.5A Output, 22.5W
- RS Stock No.:
- 383-9384
- Mfr. Part No.:
- HB15-1.5-A+
- Manufacturer:
- Condor Power Supplies
Discontinued product
- RS Stock No.:
- 383-9384
- Mfr. Part No.:
- HB15-1.5-A+
- Manufacturer:
- Condor Power Supplies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Regulated Single Output
Single output linear power supplies with excellent load and line regulation.
World-wide AC input ranges and safety standards
Industry standard packages
Short-circuit protected output with automatic current limit/foldback
Remote sensing on all models
Industry standard packages
Short-circuit protected output with automatic current limit/foldback
Remote sensing on all models
Approvals
UL, CSA, TUV
Approvals
UL, CSA, TUV
Open Frame Linear
Specifications
Attribute | Value |
---|---|
Input Voltage | 240V ac |
Output Voltage | 15V dc |
Output Current | 1.5A |
Number of Outputs | 1 |
Embedded | Yes |
Power Rating | 22.5W |
Length | 123.95mm |
Width | 101.6mm |
Depth | 57.15mm |
Mounting Type | Open Frame |
Efficiency | 55% |
Load Regulation | ±0.05% |
Line Regulation | ±0.05% |
Ripple And Noise | 3mV Pk-Pk |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |
Weight | 907.2g |