- RS Stock No.:
- 173-1626
- Mfr. Part No.:
- HSB 12-1.7
- Manufacturer:
- TDK-Lambda
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-1626
- Mfr. Part No.:
- HSB 12-1.7
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Regulated Single/Dual/Triple Output, H Series
Rugged open frame construction
L shaped chassis-multiple fixings
Low conducted and radiated noise levels
Adjustable output voltage (except HDC12)
Overload protection with automatic recovery
Overvoltage protection on all 5V outputs
Industry standard sizes
L shaped chassis-multiple fixings
Low conducted and radiated noise levels
Adjustable output voltage (except HDC12)
Overload protection with automatic recovery
Overvoltage protection on all 5V outputs
Industry standard sizes
Approvals
TUV UL recognised CSA certified.
Standards
EN60950
Open Frame Linear
Specifications
Attribute | Value |
---|---|
Input Voltage | 240V ac |
Output Voltage | 12V dc |
Output Current | 1.7A |
Embedded | Yes |
Number of Outputs | 1 |
Power Rating | 20.4W |
Length | 124mm |
Width | 101mm |
Depth | 70mm |
Mounting Type | Open Frame |
Efficiency | 55% |
Load Regulation | ±0.05% |
Line Regulation | ±0.05% |
Ripple And Noise | 3mV Pk-Pk |
Minimum Temperature | 0°C |
Weight | 898.1g |
Maximum Temperature | +70°C |