Pfannenberg DS 10 3G/3D Series Electronic Sounder, IP66, DC, AC 230V ac, 32-Tone 114 dB @ 1m

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
562-579
Distrelec Article No.:
302-39-167
Mfr. Part No.:
23111800007
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Electronic Sounder

Minimum Sound Level

112dB

IP Rating

IP66

Current Type

DC, AC

Number of Tones

32

Housing Colour

Red

Current Consumption

0.42A

Terminal Type

2.5 mm² Terminal

Diameter

143mm

Maximum Supply Voltage

230V ac

Sound Level at 1m

114dB

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Maximum Sound Level

114dB

Series

DS 10 3G/3D

Hazardous Area Certification

II 3G Ex nA II T4, II 3D Ex tD A22 IP 67 T135°C

Standards/Approvals

DIN EN 50262, DIN EN 60529, DIN EN 50130-4, UVV-BGV A3 (VBG4), DIN EN 60950-1, EN 61241-1, EN 60079-0, DIN EN 61241-1, DIN EN ISO 7731, DIN 33404-3, EN 61241-0, DIN EN 60079-0, DIN EN 60079-15, DIN EN 54-3, DIN EN 61241-0, DIN EN 60947-1, 94/9/EU, EN 60079-15

Housing Material

Gd-Ai Si12 Cu, Die Cast Aluminium

COO (Country of Origin):
DE

Related links