- RS Stock No.:
- 397-6562
- Mfr. Part No.:
- 571-201-10
- Manufacturer:
- Mitutoyo
Discontinued product
- RS Stock No.:
- 397-6562
- Mfr. Part No.:
- 571-201-10
- Manufacturer:
- Mitutoyo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Accuracy | ±0.02 mm |
Resolution | 0.01 mm |
Imperial or Metric | Metric |
Maximum Measurement | 150mm |