3M 7100177979 Marker, For Use With Telephone
- RS Stock No.:
- 834-259
- Mfr. Part No.:
- 7100177979
- Manufacturer:
- 3M
N
Subtotal (1 pack of 10 units)*
SGD309.99
(exc. GST)
SGD337.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD309.99 | SGD30.999 |
*price indicative
- RS Stock No.:
- 834-259
- Mfr. Part No.:
- 7100177979
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Marker | |
| Accessory Type | Marker | |
| For Use With | Telephone | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Marker | ||
Accessory Type Marker | ||
For Use With Telephone | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The 3M Electronic Marking System markers provide Advanced identification solutions for utility and infrastructure applications, ensuring precise location marking of underground assets with enhanced visibility and safety.
Complies with EU Directive 2014/53/EU and UK Radio Equipment Regulations 2017
Designed for optimal depth detection, with reading capabilities up to 9 ft (2.7 m)
Accommodates vertical and horizontal separation requirements for installation and marker placement
Offers long-term reliability with warranties extending up to 10 years when properly installed
Related links
- 3M 7100177965 Marker, For Use With Telephone
- Hirschmann Test & Measurement 973865001 Electrical Test & Measurement Accessory PRUEF 2600 C2,
- Siemens 7KG9663-2AA00-4AA0 Measurement and Monitoring Unit, For Use With Measurement and Monitoring Unit
- Chauvin Arnoux P01298051 Electrical Test & Measurement Accessory CA 8334 CA 8336, CA
- Hioki 9770 Conductive Tip
- Hioki 9771 Conductive Tip
- Chauvin Arnoux P01295261 Cable, For Use With Test Lead Reels
- Chauvin Arnoux P01102121Z Set of Test Probes, For Use With VAT