- RS Stock No.:
- 842-1430
- Mfr. Part No.:
- 70-1X30FT
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 842-1430
- Mfr. Part No.:
- 70-1X30FT
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
3M 70 Self Fusing Silicone Rubber Tape
Scotch Brand 70 Silicone Rubber Electrical Tape is a high-temperature and track-resistant tape composed of self fusing, inorganic silicone rubber and easy tear and easy-strip liner. Designed for use as an overwrap for protection of high-voltage cables against arcing and tracking.
Excellent track resistance
Excellent arc resistance
Excellent ozone resistance
High dielectric strength
Workable at extremely low temperatures
Excellent conformability
Excellent instantaneous fusion; does not need to be held down
Excellent arc resistance
Excellent ozone resistance
High dielectric strength
Workable at extremely low temperatures
Excellent conformability
Excellent instantaneous fusion; does not need to be held down
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Width | 25.4mm |
Length | 9m |
Backing Material | Polyvinyl Chloride |
Thickness | 3.17mm |
Maximum Operating Temperature | +180°C |
Trade Name | Scotch 70 |