- RS Stock No.:
- 744-2388
- Mfr. Part No.:
- 710-00803
- Manufacturer:
- HellermannTyton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 744-2388
- Mfr. Part No.:
- 710-00803
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
HelaTape Wrap 25 PVC Tape
Filmic PVC tape with a special adhesive
Offers excellent protection against corrosion
Gives complete environmental, mechanical and electrical protection for all types of pipe wrapping applications
Resistant to UV, bacteria and fungus
HelaTape Wrap can be used for both overhead and direct burial applications
Offers excellent protection against corrosion
Gives complete environmental, mechanical and electrical protection for all types of pipe wrapping applications
Resistant to UV, bacteria and fungus
HelaTape Wrap can be used for both overhead and direct burial applications
Standards
RoHS Compliant
Standards
RoHS Compliant
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Width | 100mm |
Length | 30m |
Backing Material | PVC |
Thickness | 0.25mm |
Maximum Operating Temperature | +105°C |