- RS Stock No.:
- 311-7353
- Mfr. Part No.:
- 302/15MM/10M/ROT
- Manufacturer:
- Coroplast
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 311-7353
- Mfr. Part No.:
- 302/15MM/10M/ROT
- Manufacturer:
- Coroplast
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electrical insulation tape, soft PVC, Coroplast 302
For all insulation, repair of damaged insulation, stripping of anchors and coils, colour coding and labelling of the earth conductor in green-yellow
Bundles of cable harnesses
Highly resistant to diluted acids and alkaline solutions
Resistant to motor vehicle equipment
Its extreme suppleness means it goes round any unevenness without wrinkling
Unchanged material properties after assembly, even at varying temperatures
Cadmium- and asbestos-free
Bundles of cable harnesses
Highly resistant to diluted acids and alkaline solutions
Resistant to motor vehicle equipment
Its extreme suppleness means it goes round any unevenness without wrinkling
Unchanged material properties after assembly, even at varying temperatures
Cadmium- and asbestos-free
Standards
VDE 0340, DIN 40633-K10
Approvals
ÖVE, SEV, CEBEC, IMQ
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Width | 15mm |
Length | 10m |
Backing Material | PVC |
Thickness | 0.15mm |
Maximum Operating Temperature | +105°C |
Trade Name | 302 |