- RS Stock No.:
- 137-575
- Mfr. Part No.:
- EY7410-LA2S
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 137-575
- Mfr. Part No.:
- EY7410-LA2S
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
3.6V Screwdriver
2 speed, forward & reverse
15 min Charger
21 torque settings and direct drive
Can be used in straight or pistol grip position
inch hex drive
15 min Charger
21 torque settings and direct drive
Can be used in straight or pistol grip position
inch hex drive
Supplied with
2 x 3.6v 1.5Ah Lithium-Ion battery , charger & case.
Panasonic Drills
Specifications
Attribute | Value |
---|---|
Electric Screwdriver Type | Electric Screwdriver |
Speed | 0 → 200 / 0 → 600rpm |
Voltage Rating | 3.6V |
Corded/Cordless | Cordless |
Plug Type | Type G - British 3-pin |
Battery Capacity | 1.5Ah |
Model Number | EY7410-LA2S |
Battery Type | Li-ion |
Chuck Type | 1/4" Hex |