- RS Stock No.:
- 209-9160
- Mfr. Part No.:
- MAL222051024E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 209-9160
- Mfr. Part No.:
- MAL222051024E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Vishay capacitor is an electric double layer capacitor that is a two-terminal energy storage device that collect voltage as current flows through an electric circuit. It is measured by DC charging method . It is applicable for power backup and burst power support.
It has high number of cycles greater than 500 times.
It has wide temperature range.
It is RoHS compliant device
It has wide temperature range.
It is RoHS compliant device
Specifications
Attribute | Value |
---|---|
Capacitance | 100F |
Voltage | 2V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Diameter | 20.5mm |
Height | 43.5mm |
Dimensions | 20 x 40mm |
Lead Pitch | 7.5mm |
Leakage Current | 50 mA |
Equivalent Series Resistance | 15mΩ |
Lifetime | 1000h |
Series | 220 EDLC |
Tolerance | -20% |
Capacitor Family | Electric Double Layer |
Lead Diameter | 1mm |
Product Diameter | 20mm |
Polarised | Polar |
Terminal Type | Radial |