- RS Stock No.:
- 202-9858
- Mfr. Part No.:
- ESBF-BS-63-300-25P
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD4,257.33
(exc. GST)
SGD4,640.49
(inc. GST)
Units | Per unit |
1 + | SGD4,257.33 |
- RS Stock No.:
- 202-9858
- Mfr. Part No.:
- ESBF-BS-63-300-25P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ESBF series electric cylinder is a linear drive with ball screw in design for proximity sensor . It has a electrically actuated spindle that converts the rotary motion of the motor into linear motion of the piston rod. A piston rod thread is M16x1.5.
Size=63
Stroke=300 mm
Reversing backlash=40 μm
Stroke=300 mm
Reversing backlash=40 μm
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 300mm |
Series | ESBF |