- RS Stock No.:
- 202-9783
- Mfr. Part No.:
- EAGF-V2-KF-40-200
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD1,473.56
(exc. GST)
SGD1,606.18
(inc. GST)
Units | Per unit |
1 + | SGD1,473.56 |
- RS Stock No.:
- 202-9783
- Mfr. Part No.:
- EAGF-V2-KF-40-200
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo EAGF series guide unit with recirculating ball bearing is used for protecting electric cylinders against torsion at high torque loads .
Size=40
Stroke=200 mm
Assembly position=Any
Stroke=200 mm
Assembly position=Any
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 200mm |
Series | EAGF |