- RS Stock No.:
- 202-9706
- Mfr. Part No.:
- ESBF-BS-32-200-10P
- Manufacturer:
- Festo
1 In stock for delivery within 5 working days
Added
Price Each
SGD1,965.75
(exc. GST)
SGD2,142.67
(inc. GST)
Units | Per unit |
1 + | SGD1,965.75 |
- RS Stock No.:
- 202-9706
- Mfr. Part No.:
- ESBF-BS-32-200-10P
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Electric Linear Rod Actuator, 200mm Stroke, 40μm Reversing Backlash - ESBF-BS-32-200-10P
This electric linear rod actuator from Festo is designed to convert rotary motion into linear motion. As its piston rod moves in a straight line, it's a good choice for use in applications where precise movement is needed. For improved efficiency, you can use it with a proximity sensor to help guide its movement. A plain-bearing guide protects the unit against excess torque to prevent damage. The piston rod is made from a high-alloy steel material that's durable and corrosion-resistant, so you can be sure of long-lasting performance.
• Can be assembled in any position for flexible installation
• High repetition accuracy of ±0.01mm for precise repeated movements
• IP40 (ingress protection) rating for protection against objects larger than 1mm in size
• Wide operating temperature range of 0°C to +60°C for use in demanding environments
• High repetition accuracy of ±0.01mm for precise repeated movements
• IP40 (ingress protection) rating for protection against objects larger than 1mm in size
• Wide operating temperature range of 0°C to +60°C for use in demanding environments
Applications
• Medical equipment
• Laboratories
• Furniture production
• Printing presses
• Laboratories
• Furniture production
• Printing presses
What type of electric motor does this linear actuator use?
For versatility, this unit uses a combination of a stepper motor and a servomotor. The stepper motor provides precise rotational movement at a low speed, while the servomotor produces rotational movement at high speeds.
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 200mm |
Series | ESBF |