- RS Stock No.:
- 826-1666
- Mfr. Part No.:
- 24LC256T-I/MS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 826-1666
- Mfr. Part No.:
- 24LC256T-I/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
24AA256/24FC256/24LC256 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Interface Type | Serial-2 Wire, Serial-I2C |
Package Type | MSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 32K x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 3 x 3 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Number of Words | 32k |
Maximum Random Access Time | 3500ns |
Maximum Operating Temperature | +85 °C |
Data Retention | 200yr |