- RS Stock No.:
- 185-0732
- Mfr. Part No.:
- BR24G128NUX-5TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 185-0732
- Mfr. Part No.:
- BR24G128NUX-5TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BR24G128NUX-5 is a 128Kbit serial EEPROM of I²C BUS Interface.
All Controls Available by 2 Ports of Serial Clock(SCL) and Serial Data (SDA)
1.6V to 5.5V Wide Limit of Operating Voltage, Possible 1MHz Operation
Page Write Mode 64Byte
Bit Format 16K x 8bit
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built-in SCL / SDA Pin
Initial Delivery State Ffh
1.6V to 5.5V Wide Limit of Operating Voltage, Possible 1MHz Operation
Page Write Mode 64Byte
Bit Format 16K x 8bit
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built-in SCL / SDA Pin
Initial Delivery State Ffh
Specifications
Attribute | Value |
---|---|
Memory Size | 128kbit |
Interface Type | Serial-2 Wire, Serial-I2C |
Package Type | VSON008X2030 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 16K x 8 bit |
Minimum Operating Supply Voltage | 1.6 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.6 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 2 x 3 x 0.6mm |
Data Retention | 200yr |
Number of Words | 16K |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |