- RS Stock No.:
- 177-1421
- Mfr. Part No.:
- 24LC025-I/ST
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1421
- Mfr. Part No.:
- 24LC025-I/ST
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip Technology Inc. 24LC025 is a 2Kb Serial EEPROM with a voltage range of 2.5V to 5.5V. The device is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface. Low current design permits operation with typical standby and active currents of only 1 μA and 1 mA, respectively.
Additional Features:
Single-Supply with Operation down to 1.7V
Low-Power CMOS Technology: Read current 400 μA, max.- Standby current 1 μA, max. (I-temp)
2-Wire Serial Interface, I2C™ Compatible
Packages with 3 Address Pins are cascadable upto 8 Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
1MHz, 100 kHz and 400 kHz Clock Compatibility Page Write Time 5 ms, typical
Self-timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-protect for 1/4 Array(1800h-1FFFh)
ESD Protection > 4,000V
More than 1 Million Erase/Write Cycles
Data Retention > 200 Years
Factory Programming Available
Single-Supply with Operation down to 1.7V
Low-Power CMOS Technology: Read current 400 μA, max.- Standby current 1 μA, max. (I-temp)
2-Wire Serial Interface, I2C™ Compatible
Packages with 3 Address Pins are cascadable upto 8 Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
1MHz, 100 kHz and 400 kHz Clock Compatibility Page Write Time 5 ms, typical
Self-timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-protect for 1/4 Array(1800h-1FFFh)
ESD Protection > 4,000V
More than 1 Million Erase/Write Cycles
Data Retention > 200 Years
Factory Programming Available
Specifications
Attribute | Value |
---|---|
Memory Size | 2kbit |
Interface Type | Serial-I2C |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 256K x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 3.1 x 4.5 x 1.05mm |
Data Retention | 200yr |
Minimum Operating Temperature | -40 °C |
Number of Words | 256K |
Maximum Operating Temperature | +85 °C |