ROHM BR93L46RF-WE2, 1kbit EEPROM Memory 8-Pin SOP Serial-3 Wire

  • RS Stock No. 168-1523
  • Mfr. Part No. BR93L46RF-WE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Refrigerator
Single Board Computer
Large sized LCD Panel
Network Attached Storage
Home Theater System
Blood Glucose Meter
Bluetooth Module
MFP(Multi Function Printer)
LED Lighting
CT Scanner
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Digital Multimeter: Bench Type
Display for EMS
Netbook
Digital Video Camera
Smartphone / Tablet PCs
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
STB (Set Top Box)
Notebook PC
PND (Portable Navigation Device)
X-ray Inspection Machine for Security
Monitor for Medical
Digital Still Camera
Camera Module System for Mobile-phone
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
TV

Specifications
Attribute Value
Memory Size 1kbit
Interface Type Serial-3 Wire
Package Type SOP
Mounting Type Surface Mount
Pin Count 8
Organisation 64 x 16 bit
Minimum Operating Supply Voltage 1.8 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 16bit
Length 5.35mm
Width 4.4mm
Height 1.39mm
Dimensions 5.35 x 4.4 x 1.39mm
Maximum Operating Temperature +85 °C
Data Retention 40yr
Number of Words 64
Minimum Operating Temperature -40 °C
60 Within 3 working day(s) (Global stock)
60 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 20)
SGD 0.676
(exc. GST)
SGD 0.723
(inc. GST)
units
Per unit
Per Pack*
20 - 80
SGD0.676
SGD13.52
100 - 480
SGD0.61
SGD12.20
500 +
SGD0.55
SGD11.00
*price indicative
Packaging Options:
Related Products
BR25G128FVM-3 is a 128Kbit Serial EEPROM of SPI ...
Description:
BR25G128FVM-3 is a 128Kbit Serial EEPROM of SPI BUS Interface. High Speed Clock Action up to 20MHz (Max)Wait Function by HOLDB TerminalUp to 64 Bytes in Page Write Mode.Low Current ConsumptionAddress Auto Increment Function at Read ActionPrevention of Write MistakeWrite ...
Microchip’s 24AA04/24LC04B family of devices are 4 Kbit ...
Description:
Microchip’s 24AA04/24LC04B family of devices are 4 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single Supply with Operation down to 1.7V for 24AA04 devices, 2.5V for 24LC04B devicesLow-Power CMOS Technology: Read current ...
Microchip’s 25AA512/25LC512 family of devices are 32 Kbit ...
Description:
Microchip’s 25AA512/25LC512 family of devices are 32 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants. Featured are Page, Sector and Chip Erase functions typically associated with Flash based products.The Serial Peripheral Interface (SPI) ...
BR25G640FVM-3 is a 64Kbit Serial EEPROM of SPI ...
Description:
BR25G640FVM-3 is a 64Kbit Serial EEPROM of SPI BUS Interface. High Speed Clock Action up to 20MHz (Max)Wait Function by HOLDB TerminalUp to 64 Bytes in Page Write Mode.Low Current ConsumptionAddress Auto Increment Function at Read ActionPrevention of Write MistakeWrite ...