ROHM BR93L56FV-WE2, 2kbit EEPROM Memory 8-Pin SSOP Serial-3 Wire

  • RS Stock No. 168-0532
  • Mfr. Part No. BR93L56FV-WE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Refrigerator
Single Board Computer
Large sized LCD Panel
Network Attached Storage
Home Theater System
Blood Glucose Meter
Bluetooth Module
MFP(Multi Function Printer)
LED Lighting
CT Scanner
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Digital Multimeter: Bench Type
Display for EMS
Netbook
Digital Video Camera
Smartphone / Tablet PCs
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
STB (Set Top Box)
Notebook PC
PND (Portable Navigation Device)
X-ray Inspection Machine for Security
Monitor for Medical
Digital Still Camera
Camera Module System for Mobile-phone
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
TV

Specifications
Attribute Value
Memory Size 2kbit
Interface Type Serial-3 Wire
Package Type SSOP
Mounting Type Surface Mount
Pin Count 8
Organisation 128 x 16 bit
Minimum Operating Supply Voltage 1.8 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 16bit
Length 4.4mm
Width 3.35mm
Height 1.15mm
Dimensions 4.4 x 3.35 x 1.15mm
Number of Words 128
Data Retention 40yr
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
SGD 4.584
(exc. GST)
SGD 4.905
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD4.584
SGD11,460.00
*price indicative
Related Products
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
Serial EEPROMs compatible with Microwire busWide operating voltage ...
Description:
Serial EEPROMs compatible with Microwire busWide operating voltage range:1.8 to 5.5VData rewrite up to 1,000,000timesApplications:Coin Processing MachinesAir-conditionerDigital Multimeter: Handy TypeBarcode ScannerRefrigeratorSingle Board ComputerLarge sized LCD PanelNetwork Attached StorageHome Theater ...
Serial EEPROMs compatible with Microwire busWide operating voltage ...
Description:
Serial EEPROMs compatible with Microwire busWide operating voltage range:1.8 to 5.5VData rewrite up to 1,000,000timesApplications:Coin Processing MachinesAir-conditionerDigital Multimeter: Handy TypeBarcode ScannerRefrigeratorSingle Board ComputerLarge sized LCD PanelNetwork Attached StorageHome Theater ...
The Microchip Technology Inc. 24LC02BH is a 2Kb ...
Description:
The Microchip Technology Inc. 24LC02BH is a 2Kb I2C™ compatible Serial EEPROM with half array write protection. The device is organized as one block of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to ...