ROHM BR24G32FVM-3GTTR, 32kbit EEPROM Chip 8-Pin MSOP I2C

  • RS Stock No. 146-7457
  • Mfr. Part No. BR24G32FVM-3GTTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are both lead-free and RoHS-compliant.

Completely conforming to I2C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times

Specifications
Attribute Value
Memory Size 32kbit
Interface Type I2C
Package Type MSOP
Mounting Type Surface Mount
Pin Count 8
Organisation 4096K x 8 bit
Minimum Operating Supply Voltage 1.6 V
Maximum Operating Supply Voltage 5.5 V
Programming Voltage 5.5V
Number of Bits per Word 8bit
Length 2.9mm
Width 2.8mm
Height 0.75mm
Dimensions 2.9 x 2.8 x 0.75mm
Maximum Operating Temperature +85 °C
Data Retention Minimum of 40yr
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
SGD 0.335
(exc. GST)
SGD 0.358
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.335
SGD1,005.00
*price indicative
Related Products
The Microchip Technology Inc. 25AA02E48 is a 2 ...
Description:
The Microchip Technology Inc. 25AA02E48 is a 2 Kbit Serial Electrically Erasable Programmable Read-Only Memory (EEPROM). Additional Features:Pre-programmed Globally Unique, 48-bit NodeAddressCompatible with EUI-48™ and EUI-64™10 MHz max. Clock FrequencyLow-Power CMOS Technology:- Max. Write Current: 5 mA at 5.5V- ...
The SST39SF010A/020A/040 family of devices from Microchip are ...
Description:
The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs. 4.5-5.5V Read and Write OperationsEndurance – 100,000 cycles (typical)Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)Sector-Erase Capability – ...
The AT45DB041E is a 1.65V minimum, serial-interface sequential ...
Description:
The AT45DB041E is a 1.65V minimum, serial-interface sequential access Flash memory ideally suited for a wide varietyof digital voice, image, program code, and data storage applications. The AT45DB041E also supports the RapidS serialinterface for applications requiring very high speed operation. ...
The SST39SF010A/020A/040 family of devices from Microchip are ...
Description:
The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs. 4.5-5.5V Read and Write OperationsEndurance – 100,000 cycles (typical)Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)Sector-Erase Capability – ...