Samtec MEC6-DV Series Vertical Female Edge Connector, Surface Mount, 120-Contacts, 0.635mm Pitch, 2-Row, Solder
- RS Stock No.:
- 901-2024
- Mfr. Part No.:
- MEC6-160-02-L-DV-A
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 901-2024
- Mfr. Part No.:
- MEC6-160-02-L-DV-A
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
Samtec 0.635mm MEC6 Series PCB Micro Edge Card Sockets
0.635mm MEC6 series PCB micro edge card sockets with standard PCB alignment pins and a double row design that accepts up to 140 gold plated contacts. These 0.635mm MEC6 series micro edge card socket connectors are available as PCB vertical mount and PCB right angle mounting options and accept 1.60mm thick cards. The 0.635mm MEC6 vertical micro edge card sockets have an 8.65mm stack height.
Edge Connectors - Samtec
Specifications
Attribute | Value |
---|---|
Body Orientation | Vertical |
Gender | Female |
Number of Contacts | 120 |
Number of Rows | 2 |
Pitch | 0.635mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel, Tin over Nickel |
Contact Material | Phosphor Bronze |
Current Rating | 1.7A |
Voltage Rating | 210 V ac |
Housing Material | Liquid Crystal Polymer |
Series | MEC6-DV |
Minimum Operating Temperature | -55°C |
Width | 7mm |
Length | 42.87mm |
Depth | 8.5mm |
Maximum Operating Temperature | +125°C |