Amphenol ICC Female Edge Connector, Straddle Mount, 164-Contacts, 1mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 860-2575
- Mfr. Part No.:
- 10025026-10003TLF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 860-2575
- Mfr. Part No.:
- 10025026-10003TLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Edge Connectors
Professional range of FCI edge connectors.
Body Orientation - Straight
Contact Material - Copper Alloy or Phosphor Bronze
Through Hole
Termination Method - Solder
Straddle Mount option available
Contact Material - Copper Alloy or Phosphor Bronze
Through Hole
Termination Method - Solder
Straddle Mount option available
Edgeboard Connectors
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 164 |
Number of Rows | 2 |
Pitch | 1mm |
Mounting Type | Straddle Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Current Rating | 1.1A |
Voltage Rating | 300 V ac |
Housing Material | Glass Filled Nylon |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Width | 11.1mm |
Series Number | 10025026 |
Length | 91mm |
Depth | 8.8mm |