Phoenix Contact 2-Way Ground Terminal Block, 6mm², 10AWG, 26 AWG Wire, Screw, Polyamide Housing

Subtotal (1 pack of 50 units)*

SGD537.10

(exc. GST)

SGD585.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +SGD10.742SGD537.10

*price indicative

RS Stock No.:
204-7859
Mfr. Part No.:
3047478
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ground Terminal Block

Wire Size

10, 26AWG

Cable CSA

6mm²

Colour

Yellow, Green

Number of Ways

2

Housing Material

Polyamide

Voltage

320V

Minimum Operating Temperature

-60°C

Length

66mm

Termination Type

Screw

Maximum Operating Temperature

105°C

Width

6.2mm

Series

UTMED

Height

57mm

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix contact ground modular terminal block has a screw connection method and wire size 26 - 10.

Screw connection method

Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links