WAGO 6-Way Earth Terminal Block, 2.5mm², 0.25mm², 4 mm² Wire, Push-in, Polyamide 66 Housing, Ex e II

This image is representative of the product range

Subtotal (1 box of 50 units)*

SGD275.85

(exc. GST)

SGD300.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +SGD5.517SGD275.85

*price indicative

RS Stock No.:
609-550
Mfr. Part No.:
2202-3209
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Earth Terminal Block

Wire Size

0.25, 4mm²

Cable CSA

2.5mm²

Colour

Grey

Number of Ways

6

Housing Material

Polyamide 66

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Length

69.5mm

Width

5.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Height

93.6mm

Series

2202

Hazardous Area Certification

Ex e II

COO (Country of Origin):
DE

Related links