Earth Terminal Block, Cable 16 AWG, 20 AWG

  • RS Stock No. 848-8515
  • Mfr. Part No. RBGT-6
  • Manufacturer Souriau
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DO
Product Details

Souriau RB Series

The RB Series from Souriau offers a lightweight junction system with a range of bussing arrangements. The system provides a large number of ground terminations within close proximity to signal wires. The following switches can also be accommodated SEDT, DPBT, DPST & 4PST.

Endurance: 100 cycles of mating and un-mating

Specifications
Attribute Value
Wire Size 16 AWG, 20 AWG
Termination Method Cable
Temporarily out of stock - back order for despatch 17/01/2020, delivery within 3 working days from despatch date
Price Each
SGD 145.81
(exc. GST)
SGD 156.02
(inc. GST)
units
Per unit
1 +
SGD145.81
Related Products
Designed to compliment the ’W’ screw series the ...
Description:
Designed to compliment the ’W’ screw series the screwless ’Z’ series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. ...
Fingerproof terminals (to VBG4 requirements)Flammability rating UL 94-V0Please ...
Description:
Fingerproof terminals (to VBG4 requirements)Flammability rating UL 94-V0Please note that none of the jumper bars shown in this range are suitable for use with this productCable sizes from 6 - 35mm2Mounting method DIN rail (top hat rail)/G-rail.
The StructuredGround™ Universal Ground Bar System from Panduit ...
Description:
The StructuredGround™ Universal Ground Bar System from Panduit offers multiple termination methods and mounting options making it ideal for any control panel or enclosure application. The UGB enables the end user to choose the method in which to terminate conductors ...
The lever-type fuse and function terminal blocks with ...
Description:
The lever-type fuse and function terminal blocks with PE foot are suitable for process technology based on the Ex nA approval that has been applied for, and are suitable for energy and signal transmission in potentially explosive areas. • Screw ...