- RS Stock No.:
- 201-9576
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 201-9576
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Heavy-Duty Long-Handled Dustpan and Brush Set, Black
Introducing the RS PRO long-handled Dustpan and Brush Set, a high-quality and heavy-duty set that is ideal for high standards of cleaning and maintenance. Designed with soft-flagged bristles, the brush easily manages to catch fine debris and dust particles, while the rubber lip on the dustpan aids the collection of these small parts and dust that gets swept up. The long handle of the brush makes sweeping more comfortable by removing the need to bend down in an uncomfortable position, while the handle and the pan conveniently clip together allowing the user to easily transport the set around to where cleaning is needed. This RS PRO dustpan and brush set is multi-functional and versatile, meaning it can be used in a range of environments like factories, kitchens, and offices, as well as in a domestic environment.
Features and Benefits:
- This high-quality RS PRO dustpan and brush set is ideal for high standards of cleaning and maintenance
- The soft flagged bristles on the brush combined with the rubber lip on the dustpan, fine debris and dust particles can be swept up and caught with ease, ensuring a clean area is left behind
- The long handle has been specifically designed to minimise the user bending down to sweep, making it more comfortable and reducing the instance of uncomfortable injury over longer time periods
- In addition to this, the clip allows the brush and dustpan to be clipped together for easy transportation to and from cleaning areas
- By creating a foldable dustpan with a large capacity and small wheels, dirt and debris can easily be picked up and transported to the bin or disposal area
Applications:
Dustpans and brushes are essential in maintaining excellent hygiene standards in line with health and safety regulations, as well as general cleaning in domestic environments. They are often available in different colours to signify colour-coding and avoid the risk of cross-contamination, especially in food and beverage production areas. They are versatile enough to be used in a range of environments like:
- Food and beverage manufacturing
- Foodservice and retail
- Storage and logistics
- Hygiene, cleanroom and production
- Automotive
- General industry
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Application | Floors |
Includes Brush | Yes |
Bristle Material | PET |