- RS Stock No.:
- 689-8709
- Mfr. Part No.:
- MC74HC138ADG
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
SGD0.706
(exc. GST)
SGD0.77
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD0.706 | SGD3.53 |
25 - 45 | SGD0.69 | SGD3.45 |
50 - 245 | SGD0.67 | SGD3.35 |
250 - 495 | SGD0.65 | SGD3.25 |
500 + | SGD0.63 | SGD3.15 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 689-8709
- Mfr. Part No.:
- MC74HC138ADG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 2 V |