SCHAEFFLER Electronic Tension Gauge, For Use With Measuring Equipment, Alignment

Subtotal (1 unit)*

SGD1,794.33

(exc. GST)

SGD1,955.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 02 March 2026
  • Plus 3 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,794.33

*price indicative

RS Stock No.:
311-490
Mfr. Part No.:
LASER-TRUMMY2
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Electronic Tension Gauge

For Use With

Measuring Equipment, Alignment

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The SCHAEFFLER Belt tension gauge System for measuring belt tension 10 Hz to 800 Hz Measuring range frequency greater than 150 mm Minimum free belt strand less than 1% Digital sampling error ± 1 Hz Display error less than 5% total error.

Plastic ABS Housing material

Battery 9 V Power supply

Related links