- RS Stock No.:
- 793-2585
- Mfr. Part No.:
- DCD790M2-GB
- Manufacturer:
- DeWALT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 793-2585
- Mfr. Part No.:
- DCD790M2-GB
- Manufacturer:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
18V XR Brushless Li-ion Compact Drill Driver (DCD790)
Professional 18V drill driver ideal for use in hard to access and confined spaces due to its compact design.
Metal 1/2in ratcheting chuck
LED worklight
Ergonomic design with rubber grip
Brushless motor for increased run time
High speed transmission with 2 speed settings (0 600/ 0 2000rpm)
Battery charge indicator
Steel belt clip
Magnetic bit holder
LED worklight
Ergonomic design with rubber grip
Brushless motor for increased run time
High speed transmission with 2 speed settings (0 600/ 0 2000rpm)
Battery charge indicator
Steel belt clip
Magnetic bit holder
Supplied with
2 x XR Li-ion Batteries, fast charger & kit box.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 4Ah |
Series | DCD |