- RS Stock No.:
- 711-5865
- Mfr. Part No.:
- GSR1442Li
- Manufacturer:
- Bosch
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 711-5865
- Mfr. Part No.:
- GSR1442Li
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
14.4V Li-Ion Drill Driver & L-Boxx (GSR 14.4-2-LI)
Lightweight 14.4V drill driver with Boschs Electronic Cell Protection system to protect the tool against overload, overheating and deep discharge.
Slim soft rubber grip with a circumference of 126mm
Flexible battery system accepts either 1.3Ah or 2.6Ah
Belt clip for convenience & safety
Torque: 38/ 16 Nm
LED light illumination
Short head length for access into awkward places (196mm)
Heat conductive battery housing allows for the best possible heat emission
Motor brake
Tool Weight: 1.3kg
Flexible battery system accepts either 1.3Ah or 2.6Ah
Belt clip for convenience & safety
Torque: 38/ 16 Nm
LED light illumination
Short head length for access into awkward places (196mm)
Heat conductive battery housing allows for the best possible heat emission
Motor brake
Tool Weight: 1.3kg
Supplied with
2 x 1.3Ah Li-ion batteries, 45 minute charger & L-Boxx.
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 14.4V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 1.3Ah |
Series | GSR |
Chuck Size | 10mm |
Chuck Type | Autolock |
Max Speed | 1250rpm |
Speed | 0 → 1250rpm |
Plug Type | Type G - British 3-Pin |
Model Number | GSR 1442Li |
Battery Charge Time | 45min |
Drilling Capacity Wood | 25 mm |
Drilling Capacity Metal | 10 mm |
Number of Gears | 1 |