- RS Stock No.:
- 695-7088
- Mfr. Part No.:
- GBH36V-LI
- Manufacturer:
- Bosch
Discontinued product
Alternative
Bosch GBH SDS Plus 36V Cordless Hammer Drill, Type G - British 3-Pin
SGD1,300.08
Each
RS Stock No.: 812-9865
- RS Stock No.:
- 695-7088
- Mfr. Part No.:
- GBH36V-LI
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
36V Li-Ion SDS Hammer Drill (GBH 36VF-Li)
The 36V VF-LI offers three functions, drilling, hammering and chiselling and with the new 4Ah betterys runs as powerful as a corded drill. Capable of 220 drilled holes on one battery charge it's an excellent choice for outdoor use.
Pneumatic hammer mechanism with chisel function, optimised for drilling holes of 8–16 mm in concrete (max. 26 mm)
Comes complete with a keyless chuck that also makes it suitable for drilling in wood and metal with straight-shank drill bits
Innovative CoolPack batteries ensure optimum heat dissipation and therefore increase lifetime by up to 100%
More than 50% longer battery runtime due to new 4.0 Ah batteries
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
No memory effect: the battery can be charged regardless of the charging state at any time, without damaging the cells
Comes complete with a keyless chuck that also makes it suitable for drilling in wood and metal with straight-shank drill bits
Innovative CoolPack batteries ensure optimum heat dissipation and therefore increase lifetime by up to 100%
More than 50% longer battery runtime due to new 4.0 Ah batteries
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
No memory effect: the battery can be charged regardless of the charging state at any time, without damaging the cells
Supplied with
2 x 4.0 Ah Li-ion batteries and 45 min charger, auxiliary handle, keyless chuck, depth stop and carry case.
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 4Ah |
Series | GBH |
Chuck Size | 13mm |
Chuck Type | SDS |
Number of Batteries | 2 |
Hammer Action | Yes |
Plug Type | Type G - British 3-Pin |
Battery Charge Time | 45min |
Drilling Capacity Metal | 16 mm |
Drilling Capacity Wood | 30 mm |
Model Number | GBH 36VF-LI |