- RS Stock No.:
- 606-0755
- Mfr. Part No.:
- GSR10.8V-LI AUS
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 606-0755
- Mfr. Part No.:
- GSR10.8V-LI AUS
- Manufacturer:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
10.8V Lithium Ion Screwdriver
Lithium-ion technology allows fast charging and fade-free battery life for the GSR10.8V cordless screwdriver.
Lithium-ion battery has no memory effect and negligible self-discharge
Electronic cell protection for battery - no overheating or overloading
30 min. charge time (70% charge in 15 min. with "Turbocharge")
Clutch ring with 10 torque settings and one drill mode
Max torque: 7 Nm, Max torque (hard joint) 18 Nm
No load speed: 0-400
Sturdy gearing with spindle lock
Electronic switch and LED light
Strong magnetic bit holder
Compact and light weight (800g) with softgrip handle
Electronic cell protection for battery - no overheating or overloading
30 min. charge time (70% charge in 15 min. with "Turbocharge")
Clutch ring with 10 torque settings and one drill mode
Max torque: 7 Nm, Max torque (hard joint) 18 Nm
No load speed: 0-400
Sturdy gearing with spindle lock
Electronic switch and LED light
Strong magnetic bit holder
Compact and light weight (800g) with softgrip handle
Supplied with
Handy bag with holster
Bosch Drills
Specifications
Attribute | Value |
---|---|
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 1.3Ah |
Series | GSR |
Number of Batteries | 1 |
Plug Type | Type C - Euro Plug |
Drilling Capacity Wood | 19 mm |
Battery Charge Time | 1h |
Drilling Capacity Metal | 10 mm |
Model Number | GSR10.8V-LI AUS |