- RS Stock No.:
- 384-058
- Mfr. Part No.:
- EY7440LN2S31
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 384-058
- Mfr. Part No.:
- EY7440LN2S31
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
14.4V Lithium Ion Drill/Driver
Part of Panasonics Lithium Ion range of cordless power tools benefiting from longer runtime, extra power and reduced weight when compare to conventional batteries.
High Capacity 3Ah Li-ion battery
Compact light weight design: 1.6kg
Variable speed control with reverse and brake trigger
18-stage clutch plus drill position
13mm heavy duty keyless chuck
High torque: 44.1 Nm
50min charge time
LED light for support when working
Compact light weight design: 1.6kg
Variable speed control with reverse and brake trigger
18-stage clutch plus drill position
13mm heavy duty keyless chuck
High torque: 44.1 Nm
50min charge time
LED light for support when working
Supplied with
2 x 3Ah Li-ion batteries, universal charger(NiCd, NiMH, Li-Ion) and carry case.
Panasonic Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 14.4V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 3Ah |
Chuck Size | 13mm |
Chuck Type | Keyless |
Max Speed | 1350rpm |
Speed | 60 → 1350rpm |
Plug Type | Type G - British 3-Pin |
Number of Gears | 1 |
Battery Charge Time | 50min |
Model Number | EY7440LN2S31 |
Drilling Capacity Wood | 13 mm |
Drilling Capacity Metal | 35 mm |