- RS Stock No.:
- 695-0434
- Mfr. Part No.:
- A94010.2
- Manufacturer:
- Dormer
Discontinued product
- RS Stock No.:
- 695-0434
- Mfr. Part No.:
- A94010.2
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HSCo Straight Shank Parabolic Flute Long Series Drill (A940)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards
Specifications
Attribute | Value |
---|---|
Material | HSCo |
Drill Bit Type | Twist Drill Bit |
Diameter | 10.2mm |
Overall Length | 184 mm |