RS PRO Black Black Steel Drawer & Cabinet Handle 13 mm Height, 30mm Width, 366 mm Length
- RS Stock No.:
- 726-457
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD66.23
(exc. GST)
SGD72.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD66.23 |
*price indicative
- RS Stock No.:
- 726-457
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drawer & Cabinet Handle | |
| Material | Steel | |
| Sub Type | Handle | |
| Finish | Black | |
| Length | 366mm | |
| Height | 13mm | |
| Width | 30mm | |
| Fixing Centres | 400 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drawer & Cabinet Handle | ||
Material Steel | ||
Sub Type Handle | ||
Finish Black | ||
Length 366mm | ||
Height 13mm | ||
Width 30mm | ||
Fixing Centres 400 mm | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RS PRO Tubular pull handle is MADE from a steel tube with 30 mm diameter and features a Durable black plastic coating. It is Ideal for machinery, cabinets, and industrial enclosures requiring a strong and comfortable grip.
Ideal for industrial enclosures, machinery, and control cabinets
Related links
- RS PRO Black Black Steel Drawer & Cabinet Handle 11 mm Height 266 mm Length
- Elesa Gloss Black Brass Handle 54 mm Height 138 mm Length
- Elesa Untreated Glossy Black Duroplast 30mm Width, 138 mm Length
- Hammond Black Powder Coated Black Steel Drawer Handle 38 mm Height 6 mm Length
- Elesa Gloss Black Brass Handle 62 mm Height 200 mm Length
- Elesa Untreated Glossy Black Duroplast 30mm Width, 198 mm Length
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 54 mm Height 260
- RS PRO Black Black Steel Handle 13 mm Height 466 mm Length

