RS PRO Black Black Polyamide-GF Drawer & Cabinet Handle 35.5 mm Height, 93mm Width, 128 mm Length
- RS Stock No.:
- 726-453
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD6.23
(exc. GST)
SGD6.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1,014 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6.23 |
*price indicative
- RS Stock No.:
- 726-453
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyamide-GF | |
| Product Type | Drawer & Cabinet Handle | |
| Finish | Black | |
| Sub Type | Handle | |
| Length | 128mm | |
| Height | 35.5mm | |
| Width | 93mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyamide-GF | ||
Product Type Drawer & Cabinet Handle | ||
Finish Black | ||
Sub Type Handle | ||
Length 128mm | ||
Height 35.5mm | ||
Width 93mm | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RS PRO Grip Handle is MADE from Durable PA6 for reliable strength and long lasting performance. It is designed to provide a comfortable and secure grip for industrial cabinets and enclosures.
Made of Durable PA6 GF30
Designed for panel thicknesses between 0.8 to 1.2 mm
Related links
- RS PRO Matt Black Polyamide-GF Drawer & Cabinet Handle 35.5 mm Height 128 mm Length
- Ganter Aluminium Black Aluminium Handle 48 mm Height 128 mm Length
- RS PRO Anodised Silver Aluminium Handle 34 mm Height 128 mm Length
- Ganter Black Black Aluminium Door Handle 51 mm Height 128 mm Length
- Ganter Resin Black Aluminium Handle 51 mm Height 128 mm Length
- Ganter Matt Stainless Steel Stainless Steel Handle 51 mm Height 128 mm Length
- Ganter Matt Stainless Steel Stainless Steel Handle 51 mm Height 128 mm Length
- Ganter Natural Natural Aluminium Handle 51 mm Height 128 mm Length

