ABB Security Alarm Door & Window Switch Surface Mount
- RS Stock No.:
- 248-8417
- Mfr. Part No.:
- GHQ3201972R0012
- Manufacturer:
- ABB
View this category
Temporarily out of stock - back order for despatch 09/05/2023, delivery within 4 working days from despatch date
Price Each
SGD1,044.46
(exc. GST)
SGD1,128.02
(inc. GST)
units | Per unit |
1 + | SGD1,044.46 |
- RS Stock No.:
- 248-8417
- Mfr. Part No.:
- GHQ3201972R0012
- Manufacturer:
- ABB
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB 20 pieces of magnet reed contact MRS/B for opening surveillance of windows and doors, complete for bolting or drilling with built-in installation mounting type.
Height 10 mm
Width 35 mm
Depth 10 mm
Width 35 mm
Depth 10 mm
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Activation Type | Magnet Reed Switch |