- RS Stock No.:
- 771-2753
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 771-2753
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Powder Free Blue Nitrile Gloves
Protection against contamination, dirt and potential irritants in low risk situations
Powder free, reducing the risk of product contamination
Textured fingertips for extra grip
Rolled cuff for additional strength and prevention of liquid roll back
AQL 4.0
Powder free, reducing the risk of product contamination
Textured fingertips for extra grip
Rolled cuff for additional strength and prevention of liquid roll back
AQL 4.0
Applications:
Food Processing
General Assembly
Local Authority Work
Inspection
Electronics
Light Duty Maintenance
Painting and Decorating
General Assembly
Local Authority Work
Inspection
Electronics
Light Duty Maintenance
Painting and Decorating
Note
For minimal risk only
Specifications
Attribute | Value |
---|---|
Glove Size | 9.5, XL |
Glove Material | Nitrile |
Colour | Blue |
Glove Type | Minimal Risk |
European Safety Standard | Not rated |
Powdered | Powder-Free |
Number of Gloves | 100 |
Food Safe | Yes |
Accepted Quality Level AQL | 4 |