- RS Stock No.:
- 323-9863
- Mfr. Part No.:
- 69-150/09
- Manufacturer:
- Ansell
Discontinued product
Alternative
Ansell TouchNTuff® Beige Powder-Free Latex Disposable Gloves, Size 9.5-10, XL, Food Safe, 100 per Pack
SGD21.63
1 Box of 100
RS Stock No.: 863-4049
- RS Stock No.:
- 323-9863
- Mfr. Part No.:
- 69-150/09
- Manufacturer:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Glove Material | Latex |
Colour | Natural |
Glove Type | Chemical Resistant |
European Safety Standard | EN374-2, EN374-3 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Accepted Quality Level AQL | 1.5 |