- RS Stock No.:
- 219-8026
- Mfr. Part No.:
- G0564
- Manufacturer:
- Reldeen
Discontinued product
- RS Stock No.:
- 219-8026
- Mfr. Part No.:
- G0564
- Manufacturer:
- Reldeen
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Reldeen Pre-Powdered Disposable Gloves, Extra Large (Size 10)
Pre-powdered disposable gloves from Reldeen are the perfect glove choice for use in a wide range of low risk areas. These versatile disposable gloves are manufactured from vinyl and feature type I sensitisation, helping to reduce the risk of latex allergies while minimising particulate contamination. These robust disposable gloves are pre-powdered helping to absorb perspiration when in use, while still providing a smooth finish when either wet or dry on the outside. In addition, Reldeen pre-powdered disposable gloves also feature a beaded cuff, helping to prevent liquid roll back. Available in a variety of sizes, Reldeen disposable gloves are suitable for use in a wide range of environments, where frequent changing of gloves is required.
Features and Benefits
Compliant with food handling requirements
Pre-powdered design helping to absorb perspiration in use
Beaded cuff for a more secure fit and prevent liquid rollback
Manufactured from vinyl making it suitable for use in a range of low risk areas
Disposable making them ideal for applications that require a frequent changeover of gloves
Ambidextrous design allowing them to be worn on either hand
Available in a range of sizes
Pre-powdered design helping to absorb perspiration in use
Beaded cuff for a more secure fit and prevent liquid rollback
Manufactured from vinyl making it suitable for use in a range of low risk areas
Disposable making them ideal for applications that require a frequent changeover of gloves
Ambidextrous design allowing them to be worn on either hand
Available in a range of sizes
Applications
Reldeen pre-powdered disposable gloves are highly reliable and versatile, making the ideal for use in a wide range of low risk areas. These disposable gloves are perfect for use in food handling and food preparation below 40°C as well as areas such as:
Cleaning
Light assembly
Maintenance
Automotive
Cleaning
Light assembly
Maintenance
Automotive
Certifications
Category I PPE – Minimal Risk
Tested against food contact EN1186
Tested against food contact EN1186
FAQs
What sizes are available?
Specifications
Attribute | Value |
---|---|
Glove Size | 10, XL |
Glove Material | Vinyl |
Colour | Blue |
Glove Type | Minimal Risk |
Powdered | Pre-Powdered |
Number of Gloves | 100 |
Food Safe | Yes |