- RS Stock No.:
- 218-4172
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 218-4172
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Glove Size | 7.5, Medium |
Glove Material | Latex |
Colour | Blue |
Glove Type | Chemical Resistant |
European Safety Standard | EN374-2, EN374-3 |
Powdered | Pre-Powdered |
Number of Gloves | 100 |
Food Safe | Yes |
Accepted Quality Level AQL | 1.5 |