Skytec White Overall, 124 to 132 cm, 3XL
- RS Stock No.:
- 670-345
- Mfr. Part No.:
- PDS2B/HS200C/WH6
- Manufacturer:
- Skytec
Subtotal (1 box of 50 units)*
SGD848.75
(exc. GST)
SGD925.14
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD848.75 | SGD16.975 |
*price indicative
- RS Stock No.:
- 670-345
- Mfr. Part No.:
- PDS2B/HS200C/WH6
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Coverall | |
| Size | 3XL | |
| Material Properties | Chemical Resistant | |
| Colour | White | |
| Style | Overall | |
| Gender | Unisex | |
| Chest Size | 124 to 132 cm | |
| Material | Polyethylene, Polypropylene | |
| Series | PDS2B | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Coverall | ||
Size 3XL | ||
Material Properties Chemical Resistant | ||
Colour White | ||
Style Overall | ||
Gender Unisex | ||
Chest Size 124 to 132 cm | ||
Material Polyethylene, Polypropylene | ||
Series PDS2B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Limited Life Chemical Coverall made from lightweight spun-bonded polypropylene. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. The protective clothing is certified under CAT III, indicating high-risk protection suitable for tasks involving significant hazards. It meets EN 1149-5:2018, specifying material and design requirements for electrostatic dissipative clothing to avoid incendiary discharges in explosive atmospheres. Additionally, it complies with EN 1073-2:2002, offering protection against particulate radioactive contamination. The garment adheres to EN 13982-1:2004+A1:2010, providing full-body protection against airborne solid particulates (Type 5). Furthermore, it meets EN 13034:2005+A1:2009, offering limited protection against liquid chemicals.
Offers superior comfort to ensure ease during extended usage
Designed to withstand the demands of professional environments
Features a stylish look that complements a modern aesthetic
Engineered for performance enhancing your efficiency on the job
Constructed with durable materials for long lasting reliability
Elasticated ankles and wrists
Storm flap covering zip offers reassuring protection
