Ansell White Coverall, One Size
- RS Stock No.:
- 345-688
- Mfr. Part No.:
- WH20B-00503-00
- Manufacturer:
- Ansell
Subtotal (1 unit)*
SGD2.22
(exc. GST)
SGD2.42
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2.22 |
*price indicative
- RS Stock No.:
- 345-688
- Mfr. Part No.:
- WH20B-00503-00
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Protective Suit | |
| Size | One Size | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Hood | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Protective Suit | ||
Size One Size | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Hood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Hood offering superior protection from low-hazard liquid spray and fine particulates. Featuring bound seams for enhanced durability, it ensures improved overall protection in hazardous environments.
CE CATEGORY III (Type PB (6) B, EN 14126)
Optimized head fit, improving wearer comfort and safety
Low Linting
