IDS IDS-UNIVERSAL-01, Demonstration Board for IDS Graphical LCD and OLED Displays

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

IDS Demo System Main Board

The IDS Demo System is a versatile development tool for IDS graphical LCD and OLED displays. The simple operation of the system enables rapid prototyping and makes it easy to compare different display types.

With the IDS Demo System it is straightforward to create a working demonstration. The system can display custom test images, provide contrast/backlight control, run a slide show and demonstrate touch operation.

Main Board Overview

This IDS Demo System Main Board is the foundation of the system, driving the displays under investigation through range of accessories called Personality Modules. Each available Personality Module is designed to accommodate a particular display type and provides the interface between the main board and the display. A Personality Module and a display are necessary to create a demonstration and can be purchased separately.

The board uses a standard SD card to host the desired images and display firmware. Custom bitmap images can be simply downloaded onto the SD card. Firmware for each of the supported displays is available via i-groupuk.com/downloads.

Features

Flexible LCD and OLED display development platform
Standard SD card for image and firmware storage
Buzzer for notifications
Touch screen mode
3 pushbuttons for display mode control
Variable image intervals – 0.1 to 6.5 seconds
Single 12 V power supply required
Compact form factor – 132 x 80 mm

Kit Contents

1 x IDS Demo System Main Board
1 x Blank SD Card

Note

Personality modules and displays are required to set up a demonstration and are available to purchase separately
12 V power supply not included

IDS LCD Display Development Kits & Accessories

Specifications
Attribute Value
Kit Classification Demonstration Board
For Use With IDS Graphical LCD and OLED Displays
Stock check temporarily unavailable - call for stock availability
Price Each
SGD 241.07
(exc. GST)
SGD 257.94
(inc. GST)
units
Per unit
1 +
SGD241.07