AD9850BRSZ, Direct Digital Synthesizer 10 bit-Bit 125000ksps, 28-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specifications
Attribute Value
Category Digital Synthesizer
Conversion Rate 125000ksps
Resolution 10 bit
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10.2 x 5.3 x 1.75mm
Height 1.75mm
Length 10.2mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 5.3mm
94 In stock for delivery within 3 working days
Price Each (In a Tube of 47)
SGD 33.131
(exc. GST)
SGD 35.45
(inc. GST)
units
Per unit
Per Tube*
47 - 47
SGD33.131
SGD1,557.157
94 - 141
SGD30.922
SGD1,453.334
188 +
SGD28.989
SGD1,362.483
*price indicative
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
The Analog Device AD9833 series surface mount 10-bit ...
Description:
The Analog Device AD9833 series surface mount 10-bit MSOP package digital synthesizer has 10-pin. It operates with a power supply from 2.3 V to 5.5 V and the power rating is 12.65mW. This is a low power, programmable waveform generator ...